STMicroelectronicsSMAJ6.0CA-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 6V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMAJ6.0CA-TR TVS diode from STMicroelectronics. Its test current is 10 mA. This device's maximum clamping voltage is 13.7 V and minimum breakdown voltage is 6.7 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 20 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |