Diodes IncorporatedSMAJ7.0CA-13-FTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 7V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 2.92(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMAJ7.0CA-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 400 μA. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. Its peak pulse power dissipation is 400 W. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.