BournsSMAJ75ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 75V 400W 2-Pin SMA T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
83.3 | |
121 | |
75 | |
3.5 | |
40 | |
3.3 | |
1 | |
1 | |
400(Min) | |
-55 | |
150 | |
1000 | |
0.064 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |