Diodes IncorporatedSMAJ8.0CA-13-FTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 8V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
8.89 | |
13.6 | |
8 | |
29.4 | |
100 | |
1 | |
400 | |
-55 | |
150 | |
1000 | |
0.064 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMAJ8.0CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 13.6 V and minimum breakdown voltage is 8.89 V. Its maximum leakage current is 100 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.