Diodes IncorporatedSMAJ9.0A-13-FTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R

Do not risk expensive equipment and machinery from surges with this SMAJ9.0A-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 15.4 V and minimum breakdown voltage is 10 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

547 parts: Ships in 10 days

    Total$29.81Price for 347

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Taiwan
      • In Stock: 547 parts
      • Price: $0.0859