VishaySMAJ9.0A-E3/61Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
10 | |
15.4 | |
9 | |
3.5 | |
40 | |
26 | |
5 | |
1 | |
400 | |
-55 | |
150 | |
3300@Ta=50C | |
Commercial | |
0.064 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMAJ9.0A-E3/61 TVS diode from Vishay. This device's maximum clamping voltage is 15.4 V and minimum breakdown voltage is 10 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |