RectronSMAJ90A-WTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
100 | |
146 | |
90 | |
2.1 | |
1 | |
1 | |
400(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.11(Max) mm |
Package Width | 2.79(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |