EatonSMAJE150AHTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
167 | |
243 | |
150 | |
5 | |
60 | |
1.7 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3(Max) |
Package Length | 4.65(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 |