EatonSMAJE24CAHTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
26.7 | |
38.9 | |
24 | |
10.3 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) mm |
Package Width | 3(Max) mm |
Package Length | 4.65(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 |