Tripp LiteSMART1200XLHGLUninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 115V/120V 750W 1000VA
Compliant | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Line Interactive | |
1 | |
AC/AC | |
750 | |
1000 | |
115|120 | |
PWM Sine Wave/Sine Wave | |
120 | |
60 | |
94 | |
0.8 | |
NEMA 5-15P | |
(4) NEMA 5-15R | |
10(Min) | |
4.5(Max) | |
36 | |
DB9 Serial/USB | |
0 | |
40 | |
15240 | |
Mounting | Wall |
Package Height | 317.5 mm |
Package Width | 190.5 mm |
Package Length | 241.3 mm |