Tripp LiteSMART1500LCDUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount/Tower 110V/115V/120V 900W 1500VA
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Line Interactive | |
1 | |
AC/AC | |
900 | |
1500 | |
110/115/120 | |
PWM Sine Wave/Sine Wave | |
120 | |
60 | |
98 | |
NEMA 5-15P | |
(8) NEMA 5-15R | |
4.4 | |
4.5 | |
24 | |
RJ45 | |
DB9 Serial/USB | |
0 | |
40 | |
13610 | |
Mounting | Rack |
Package Height | 88.9 mm |
Package Width | 266.7 mm |
Package Length | 438.2 mm |