Tripp Lite SMART1500LCDT Uninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 120V 900W 1500VA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Line Interactive | |
1 | |
AC/AC | |
900 | |
1500 | |
120 | |
PWM Sine Wave/Sine Wave | |
120 | |
50|60 | |
95 | |
NEMA 5-15P | |
(10) NEMA 5-15R | |
10@50% | |
8(Max) | |
24 | |
USB | |
0 | |
40 | |
Mounting | Desktop |
Package Height | 203 mm |
Package Width | 146 mm |
Package Length | 391 mm |
