Tripp LiteSMART2200SLTUninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 110V/115V/120V 1600W 2200VA
Compliant | |
EAR99 | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Line Interactive | |
1 | |
AC/AC | |
1600 | |
2200 | |
110|115|120 | |
Pure Sine Wave/Sine Wave | |
120 | |
60 | |
95 | |
0.7 | |
NEMA 5-20P | |
(6) NEMA 5-15/20R/(1) NEMA L5-20R | |
5(Min) | |
4.5(Max) | |
48 | |
DB9 Serial/EPO/SNMP Slot/USB | |
0 | |
40 | |
25850 | |
Package Height | 266.7 mm |
Package Width | 226.1 mm |
Package Length | 317.5 mm |