Diodes IncorporatedSMAZ12-13-FZener

Diode Zener Single 12V 5% 1000mW 2-Pin SMA T/R

Check out this perfect SMAZ12-13-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 83 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 50 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.

630,009 parts: Ships tomorrow

    Total$2.25Price for 9

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      9
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.2495
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9 parts
      • Price: $0.2495
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 630,000 parts
      • Price: $0.0779