Diodes IncorporatedSMAZ15-13-FZener

Diode Zener Single 15V 5% 1000mW 2-Pin SMA T/R

This SMAZ15-13-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 50 mA. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 67 mA. Its maximum power dissipation is 1000@Ta=50C mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Total In Stock: 100,000 parts

Regional Inventory: 75,000

    Total$0.04Price for 1

    75,000 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 75,000 parts
      • Price: $0.0439
    • (5000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 25,000 parts
      • Price: $0.0721