Micro Commercial ComponentsSMAZ16-TPZener

Diode Zener Single 16V 5% 1000mW 2-Pin SMA T/R

Check out this perfect SMAZ16-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 25 mA. This device has a maximum regulator current of 63 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1000@Ta=50C mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Date Code:
    2422+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    China
    • Price: $0.0517
    1. 7500+$0.0517
    2. 15000+$0.0515
    3. 22500+$0.0438