Diodes IncorporatedSMAZ20-13-FZener

Diode Zener Single 20V 5% 1000mW 2-Pin SMA T/R

Check out this perfect SMAZ20-13-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.5 μA. Its test current is 25 mA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 50 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.

10,000 parts: Ships in 3 days

    Total$360.50Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0721