Micro Commercial ComponentsSMAZ30-TPZener

Diode Zener Single 30V 5% 1000mW 2-Pin SMA T/R

This SMAZ30-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 33 mA. Its test current is 25 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

6,937 parts: Ships today

    Total$15.55Price for 15

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      248
      Maximum Of:
      6900
      Country Of origin:
      China
         
      • Price: $0.0627
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 6,900 parts
      • Price: $0.0627
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 37 parts
      • Price: $0.0455