Top Purchased
Diodes IncorporatedSMAZ6V2-13-FZener
Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This SMAZ6V2-13-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 100 mA. This device has a maximum regulator current of 161 mA. Its maximum leakage current is 5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.