Diodes IncorporatedSMAZ6V8-13-FZener

Diode Zener Single 6.8V 5% 1000mW 2-Pin SMA T/R

This SMAZ6V8-13-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 147 mA. Its test current is 100 mA. Its maximum power dissipation is 1000@Ta=50C mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%.

Total In Stock: 32,024 parts

Regional Inventory: 2,024

    Total$0.07Price for 1

    2,024 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2024
      Country Of origin:
      Taiwan
         
      • Price: $0.0723
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,024 parts
      • Price: $0.0723
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0773
    • (5000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 25,000 parts
      • Price: $0.0868