Reduced Price
EIC SemiconductorSMAZ6V8Zener
Zener Diode Single 6.8V 5% 2Ohm 1000mW 2-Pin SMA
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
5% | |
1.2 | |
1000 | |
100 | |
5 | |
147 | |
2 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |