Micro Commercial ComponentsSMAZ7V5-TPZener
Diode Zener Single 7.5V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
7.5 | |
5% | |
1000 | |
100 | |
5 | |
133 | |
2 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This SMAZ7V5-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 133 mA. Its test current is 100 mA. Its maximum power dissipation is 1000@Ta=50C mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |