STMicroelectronicsSMB6F11ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB Flat T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
12.3 | |
24.2 | |
11 | |
165 | |
0.2 | |
1 | |
600 | |
-55 | |
175 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB Flat |
2 |