STMicroelectronicsSMB6F130AYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 130V 600W Automotive AEC-Q101 2-Pin SMB Flat T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
144 | |
265 | |
130 | |
15 | |
0.2 | |
1 | |
600 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB Flat |
2 |
EDA / CAD Models |