Top Searched

SamtecSMB7H-J-P-H-ST-TH1Connector RF

Conn SMB 0Hz to 4GHz 75Ohm Solder ST Thru-Hole F Gold Tray

The smb SMB7H-J-P-H-ST-TH1 RF connector from Samtec will make sure your RF components are shielded properly when connected. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This product is 6.35 mm long, 7.99 mm tall and 6.35 mm deep. This rf connector has an operating temperature of -65 to 125 °C.

1 part: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1 part
      • Price: $2.933