SamtecSMB7H-P-C-H-ST-CA3Connector RF

Conn SMB 0Hz to 4GHz 75Ohm Solder ST Cable Mount PL Gold TRUE™

Do you have coaxial cables? This smb SMB7H-P-C-H-ST-CA3 RF connector manufactured from Samtec is a must for you, it offers low transmission line impedance. This connector's body is plated in gold. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This product is 16.6 mm long with a diameter of 6.35 mm. This rf connector has an operating temperature of -65 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: