VishaySMBG5.0A-E3/52Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 5V 600W 2-Pin SMBG T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.4 | |
9.2 | |
5 | |
65.2 | |
800 | |
10 | |
600 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMBG |
2 | |
Lead Shape | Gull-wing |
Protect your critical electronic applications from sudden overvoltage conditions with this SMBG5.0A-E3/52 TVS diode from Vishay. Its maximum leakage current is 800 μA. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |