50% Off
VishaySMBG5.0CA-E35BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 5V 600W 2-Pin SMBG T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
6.4 | |
9.2 | |
5 | |
65.2 | |
1600 | |
10 | |
600 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.41(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMBG |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |