VishaySMBG9.0A-E3/52Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 9V 600W 2-Pin SMBG T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
10 | |
15.4 | |
9 | |
39 | |
10 | |
1 | |
600 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMBG |
2 | |
Lead Shape | Gull-wing |
This SMBG9.0A-E3/52 TVS diode from Vishay protects against overvoltages. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 15.4 V and minimum breakdown voltage is 10 V. Its test current is 1 mA. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |