Diodes IncorporatedSMBJ100A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 100V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SMBJ100A-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

2,626 parts: Ships today

    Total$52.86Price for 826

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      826
      Maximum Of:
      2626
      Country Of origin:
      Taiwan
         
      • Price: $0.064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,626 parts
      • Price: $0.064