Diodes IncorporatedSMBJ10A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 10V 600W 2-Pin SMB T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ10A-13-F TVS diode from Diodes Zetex is perfect for you. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

2,170 parts: Ships tomorrow

    Total$56.51Price for 883

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      883
      Maximum Of:
      2170
      Country Of origin:
      Taiwan
         
      • Price: $0.064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,170 parts
      • Price: $0.064