Diodes IncorporatedSMBJ10CA-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 10V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
11.1 | |
17 | |
10 | |
35.3 | |
10 | |
1 | |
600 | |
-55 | |
150 | |
5000 | |
Commercial | |
0.1 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ10CA-13-F TVS diode from Diodes Zetex is perfect for you. Its test current is 1 mA. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.