VishaySMBJ10CA-E3/52Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 10V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
11.1 | |
17 | |
10 | |
35.3 | |
10 | |
1 | |
600 | |
-55 | |
150 | |
5000@Ta=50C | |
Commercial | |
0.096 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMBJ10CA-E3/52 TVS diode from Vishay. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |