VishaySMBJ11CAHE35BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 11V 600W Automotive AEC-Q101 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
12.2 | |
18.2 | |
11 | |
33 | |
5 | |
1 | |
600 | |
-55 | |
150 | |
5000@Ta=50C | |
Automotive | |
0.096 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |