Micro Commercial ComponentsSMBJ120A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 120V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
133 | |
193 | |
120 | |
100 | |
3.1 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMBJ120A-TP TVS diode. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 193 V and minimum breakdown voltage is 133 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.