50% Off

Diodes IncorporatedSMBJ120CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB T/R

Take the extra step in your circuitry by implementing surge protection with this SMBJ120CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 193 V and minimum breakdown voltage is 133 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2312+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    Taiwan
    • Price: $0.1092
    1. 3000+$0.1092