Good-Ark SemiconductorSMBJ12ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
13.3 | |
19.9 | |
12 | |
100 | |
30.2 | |
5 | |
1 | |
600(Min) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Width | 3.73(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |