onsemiSMBJ12AONT3GTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.2 mm |
Package Width | 3.56 mm |
Package Length | 4.32 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |