VishaySMBJ12CA-E3/5BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMBJ12CA-E3/5B TVS diode from Vishay. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |