Micro Commercial ComponentsSMBJ130A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMBJ130A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 209 V and minimum breakdown voltage is 144 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.