Diodes IncorporatedSMBJ130CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 130V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SMBJ130CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 209 V and minimum breakdown voltage is 144 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.12
    1. 3000+$0.12