VishaySMBJ13D-M3/HTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
14.6 | |
21.2 | |
13 | |
28.3 | |
0.5 | |
1 | |
600 | |
-55 | |
150 | |
1000 | |
Industrial | |
0.096 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMBJ13D-M3/H TVS diode from Vishay. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.6 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |