Diodes IncorporatedSMBJ14CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 14V 600W 2-Pin SMB T/R

Diodes Zetex's SMBJ14CA-13-F TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

21,540 parts: Ships today

    Total$40.93Price for 540

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      540
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.0758
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 540 parts
      • Price: $0.0758
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 21,000 parts
      • Price: $0.075