50% Off
VishaySMBJ15A-E3/5BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ15A-E3/5B TVS diode from Vishay. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |