STMicroelectronicsSMBJ15CA-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ15CA-TR TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |