LittelfuseSMBJ16Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 16V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.41(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.75(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMBJ16 TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 27.3 V and minimum breakdown voltage is 16.875 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |