Diodes IncorporatedSMBJ16A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB T/R

Take the extra step in your circuitry by implementing surge protection with this SMBJ16A-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 26 V and minimum breakdown voltage is 17.8 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

2,814 parts: Ships tomorrow

    Total$52.65Price for 810

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      810
      Maximum Of:
      2814
      Country Of origin:
      Taiwan
         
      • Price: $0.065
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,814 parts
      • Price: $0.065