YageoSMBJ16A/TR7Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 16V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
17.8 | |
26 | |
16 | |
100 | |
23.1 | |
1 | |
1 | |
600(Min) | |
-55 | |
150 | |
5000@Ta=50C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |