Diodes IncorporatedSMBJ17CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 17V 600W 2-Pin SMB T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ17CA-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Total In Stock: 10,879 parts

Regional Inventory: 1,879

    Total$57.34Price for 701

    1,879 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      701
      Maximum Of:
      1879
      Country Of origin:
      Taiwan
         
      • Price: $0.0818
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,879 parts
      • Price: $0.0818
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 9,000 parts
      • Price: $0.059