STMicroelectronicsSMBJ18A-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 18V 600W 2-Pin SMB T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ18A-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 39.3 V and minimum breakdown voltage is 20 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part if shipping to the United States

10,000 parts: Ships today

    Total$445.50Price for 7500

    • (2500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0594